
E3002S.41.86 | |
|---|---|
DigiKey Part Number | CE3002N-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3002S.41.86 |
Description | CABLE 2COND 22AWG NATURAL 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.120" (3.05mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Natural |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 2 | 8,85000 € | 17,70 € |
| 3 | 8,60000 € | 25,80 € |
| 5 | 8,29600 € | 41,48 € |
| 7 | 8,10143 € | 56,71 € |
| 10 | 7,89700 € | 78,97 € |
| 25 | 7,39560 € | 184,89 € |
| 50 | 7,03420 € | 351,71 € |
| 100 | 6,68730 € | 668,73 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,05510 € |




