
E2204S.41.86 | |
|---|---|
DigiKey Part Number | CE2204SN-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2204S.41.86 |
Description | CABLE 4COND 18AWG NAT SHLD 25' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG Foil 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,69000 € | 13,69 € |
| 2 | 13,04000 € | 26,08 € |
| 3 | 12,67000 € | 38,01 € |
| 5 | 12,21800 € | 61,09 € |
| 7 | 11,93000 € | 83,51 € |
| 10 | 11,63000 € | 116,30 € |
| 25 | 10,88760 € | 272,19 € |
| 50 | 10,35320 € | 517,66 € |
| 100 | 9,84030 € | 984,03 € |
| Unit Price without VAT: | 13,69000 € |
|---|---|
| Unit Price with VAT: | 16,29110 € |





