
E2204S.41.86 | |
|---|---|
DigiKey Part Number | CE2204SN-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2204S.41.86 |
Description | CABLE 4COND 18AWG NAT SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG Foil 50.00' (15.24m) |
Category | Shield Type Foil |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Natural |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.185" (4.70mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,15000 € | 26,15 € |
| 2 | 24,89500 € | 49,79 € |
| 3 | 24,18667 € | 72,56 € |
| 5 | 23,32200 € | 116,61 € |
| 7 | 22,76714 € | 159,37 € |
| 10 | 22,19000 € | 221,90 € |
| Unit Price without VAT: | 26,15000 € |
|---|---|
| Unit Price with VAT: | 31,11850 € |





