4 Conductor Multi-Conductor Cable Natural 18 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2204S.41.86

DigiKey Part Number
CE2204SN-41-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2204S.41.86
Description
CABLE 4COND 18AWG NAT SHLD 500'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Natural 18 AWG Foil 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Natural
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1208,58000 €208,58 €
2198,40000 €396,80 €
3192,63667 €577,91 €
5185,57200 €927,86 €
7181,03571 €1.267,25 €
10179,93000 €1.799,30 €
Manufacturers Standard Package
Unit Price without VAT:208,58000 €
Unit Price with VAT:248,21020 €
Alternate Length
CABLE 4COND 18AWG NATURAL
In-Stock: 65000
Unit Price: 0,33227 €
CABLE 4COND 18AWG NAT SHLD 100'
In-Stock: 120
Unit Price: 49,28000 €
CABLE 4COND 18AWG NAT SHLD 50'
In-Stock: 16
Unit Price: 25,26000 €
CABLE 4COND 18AWG NAT SHLD 25'
In-Stock: 18
Unit Price: 13,69000 €