
E2204S.41.86 | |
|---|---|
DigiKey Part Number | CE2204SN-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2204S.41.86 |
Description | CABLE 4COND 18AWG NAT SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,28000 € | 49,28 € |
| 2 | 46,90500 € | 93,81 € |
| 3 | 45,56667 € | 136,70 € |
| 5 | 43,92400 € | 219,62 € |
| 7 | 42,86857 € | 300,08 € |
| 10 | 41,77400 € | 417,74 € |
| 25 | 39,06760 € | 976,69 € |
| 50 | 37,11660 € | 1.855,83 € |
| 100 | 35,24420 € | 3.524,42 € |
| Unit Price without VAT: | 49,28000 € |
|---|---|
| Unit Price with VAT: | 58,64320 € |





