
E2036S.41.10 | |
|---|---|
DigiKey Part Number | CE2036SG-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2036S.41.10 |
Description | CABLE 6COND 18AWG GRAY SHLD 25' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 18 AWG Foil 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.221" (5.61mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,61000 € | 18,61 € |
| 2 | 17,72000 € | 35,44 € |
| 3 | 17,21667 € | 51,65 € |
| 5 | 16,60200 € | 83,01 € |
| 7 | 16,20857 € | 113,46 € |
| 10 | 15,79900 € | 157,99 € |
| 25 | 14,78760 € | 369,69 € |
| 50 | 14,05880 € | 702,94 € |
| 100 | 13,35940 € | 1.335,94 € |
| Unit Price without VAT: | 18,61000 € |
|---|---|
| Unit Price with VAT: | 22,14590 € |






