
5304FE 0081000 | |
|---|---|
DigiKey Part Number | BEL8186-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5304FE 0081000 |
Description | CABLE 6CON 18AWG GRAY SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53521 € | 535,21 € |
| 2.000 | 0,50861 € | 1.017,22 € |
| 3.000 | 0,49356 € | 1.480,68 € |
| 5.000 | 0,47510 € | 2.375,50 € |
| 7.000 | 0,46324 € | 3.242,68 € |
| 10.000 | 0,45092 € | 4.509,20 € |
| Unit Price without VAT: | 0,53521 € |
|---|---|
| Unit Price with VAT: | 0,63690 € |









