6 Conductor Multi-Conductor Cable Gray 18 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2036S.41.10

DigiKey Part Number
CE2036SG-41-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2036S.41.10
Description
CABLE 6COND 18AWG GRAY SHLD 50'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Gray 18 AWG Foil 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.221" (5.61mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,32000 €36,32 €
234,57500 €69,15 €
333,58667 €100,76 €
532,38000 €161,90 €
731,60571 €221,24 €
1030,80100 €308,01 €
2528,81280 €720,32 €
5027,37980 €1.368,99 €
10026,00460 €2.600,46 €
Manufacturers Standard Package
Unit Price without VAT:36,32000 €
Unit Price with VAT:43,22080 €
Alternate Length
CABLE 6COND 18AWG GRAY SHLD
In-Stock: 1000
Unit Price: 0,46276 €
CABLE 6COND 18AWG GRAY SHLD 500'
In-Stock: 0
Unit Price: 285,69000 €
CABLE 6COND 18AWG GRAY SHLD 100'
In-Stock: 6
Unit Price: 66,38000 €
CABLE 6COND 18AWG GRAY SHLD 25'
In-Stock: 4
Unit Price: 18,37000 €