
E2036S.41.10 | |
|---|---|
DigiKey Part Number | CE2036SG-41-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2036S.41.10 |
Description | CABLE 6COND 18AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m) |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.221" (5.61mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,13000 € | 297,13 € |
| 2 | 282,56000 € | 565,12 € |
| 3 | 274,32000 € | 822,96 € |
| 5 | 264,21600 € | 1.321,08 € |
| 7 | 257,72571 € | 1.804,08 € |
| 10 | 250,98900 € | 2.509,89 € |
| Unit Price without VAT: | 297,13000 € |
|---|---|
| Unit Price with VAT: | 353,58470 € |





