Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E2036S.18.10 | |
|---|---|
DigiKey Part Number | E2036S.18.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2036S.18.10 |
Description | CABLE 6COND 18AWG GRAY SHLD 500' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Bulk | Features Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 6 | Usage Alarm, Security, Sound |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 7/26 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.221" (5.61mm) | Base Product Number |
Shield Type Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2036S.25.10 | Encore Wire | 0 | CE2036G-500-ND | 0,50592 € | Parametric Equivalent |
| E2036S.41.10 | Encore Wire | 0 | CE2036SG-41-500-ND | 297,13000 € | Parametric Equivalent |
| E2036S.41.10 | Encore Wire | 6 | CE2036SG-41-100-ND | 69,04000 € | Parametric Equivalent |
| E2036S.41.10 | Encore Wire | 3 | CE2036SG-41-25-ND | 19,11000 € | Parametric Equivalent |
| E2036S.41.10 | Encore Wire | 0 | CE2036SG-41-50-ND | 37,77000 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,24225 € | 6.056,25 € |
| Unit Price without VAT: | 0,24225 € |
|---|---|
| Unit Price with VAT: | 0,28828 € |


