Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1642A.18.10 | |
|---|---|
DigiKey Part Number | C1642A.18.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1642A.18.10 |
Description | CABLE 2COND 20AWG GRAY SHLD 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0290" (0.737mm) |
Conductor Strand 26/34 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.226" (5.74mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1642A.41.10 | Encore Wire | 0 | C1642G-500-ND | 389,18000 € | Parametric Equivalent |
| C1642A.41.10 | Encore Wire | 14 | C1642G-100-ND | 89,42000 € | Parametric Equivalent |
| C1642A.41.10 | Encore Wire | 36 | C1642G-50-ND | 48,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,33223 € | 8.305,75 € |
| Unit Price without VAT: | 0,33223 € |
|---|---|
| Unit Price with VAT: | 0,39535 € |


