2 Conductor Multi-Conductor Cable Gray 20 AWG Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1642A.41.10

DigiKey Part Number
C1642G-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1642A.41.10
Description
CABLE 2COND 20AWG GRAY SHLD 500'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 20 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.226" (5.74mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0290" (0.737mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1394,08000 €394,08 €
2374,69000 €749,38 €
3363,71667 €1.091,15 €
5356,04400 €1.780,22 €
Manufacturers Standard Package
Unit Price without VAT:394,08000 €
Unit Price with VAT:468,95520 €