2 Conductor Multi-Conductor Cable Gray 20 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1642A.41.10

DigiKey Part Number
C1642G-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1642A.41.10
Description
CABLE 2COND 20AWG GRAY SHLD 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.226" (5.74mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0290" (0.737mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
189,42000 €89,42 €
285,09000 €170,18 €
382,64000 €247,92 €
579,64200 €398,21 €
777,71571 €544,01 €
1075,71700 €757,17 €
2570,77200 €1.769,30 €
5067,20580 €3.360,29 €
10063,78230 €6.378,23 €
Manufacturers Standard Package
Unit Price without VAT:89,42000 €
Unit Price with VAT:106,40980 €