
C1642A.41.10 | |
|---|---|
DigiKey Part Number | C1642G-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1642A.41.10 |
Description | CABLE 2COND 20AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 50.00' (15.24m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0290" (0.737mm) |
Conductor Strand 26/34 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.226" (5.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,35000 € | 48,35 € |
| 2 | 46,02000 € | 92,04 € |
| 3 | 44,70667 € | 134,12 € |
| 5 | 43,09600 € | 215,48 € |
| 7 | 42,06286 € | 294,44 € |
| 10 | 40,98900 € | 409,89 € |
| 25 | 38,33360 € | 958,34 € |
| 50 | 36,41920 € | 1.820,96 € |
| 100 | 34,58220 € | 3.458,22 € |
| Unit Price without VAT: | 48,35000 € |
|---|---|
| Unit Price with VAT: | 57,53650 € |

