628-037-220-016 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 15,69640 €
Datasheet

Similar


NorComp Inc.
In Stock: 293
Unit Price: 9,34000 €
Datasheet

Similar


NorComp Inc.
In Stock: 473
Unit Price: 5,50000 €
Datasheet

Similar


NorComp Inc.
In Stock: 240
Unit Price: 10,20000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 9,75000 €
Datasheet

Similar


NorComp Inc.
In Stock: 238
Unit Price: 10,83000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6
Unit Price: 12,93000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.658
Unit Price: 16,45000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 246
Unit Price: 18,63000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.804
Unit Price: 20,18000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 563
Unit Price: 12,17000 €
Datasheet
628-037-220-016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628-037-220-016

DigiKey Part Number
628-037-220-016-ND
Manufacturer
Manufacturer Product Number
628-037-220-016
Description
CONN D-SUB RCPT 37POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
628-037-220-016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Board Lock, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0001,58334 €7.916,70 €
Unit Price without VAT:1,58334 €
Unit Price with VAT:1,88417 €