09664556513 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,16722 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.445
Unit Price: 5,05000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 621
Unit Price: 4,43000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,93239 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,56261 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,59211 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,40406 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,70744 €
Datasheet
37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09664556513

DigiKey Part Number
09664556513-ND
Manufacturer
Manufacturer Product Number
09664556513
Description
CONN D-SUB RCPT 37POS VERT SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09664556513 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
4 (DC, C)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D37S24A4GL00LFAmphenol CS (FCI)0D37S24A4GL00LF-ND2,16722 €Similar
D37S24A4GV00LFAmphenol CS (FCI)2.445609-5565-ND5,05000 €Similar
D37S24A4GX00LFAmphenol CS (FCI)621609-5566-ND4,43000 €Similar
D37S24A4PV00LFAmphenol CS (FCI)0D37S24A4PV00LF-ND1,93239 €Similar
D37S24A6GL00LFAmphenol CS (FCI)0D37S24A6GL00LF-ND3,56261 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5017,32260 €866,13 €
Manufacturers Standard Package
Unit Price without VAT:17,32260 €
Unit Price with VAT:20,61389 €