



5745059-4 | |
|---|---|
DigiKey Part Number | A35191-ND |
Manufacturer | |
Manufacturer Product Number | 5745059-4 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745059-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,45000 € | 16,45 € |
| 14 | 13,65357 € | 191,15 € |
| 28 | 13,00107 € | 364,03 € |
| 56 | 12,38089 € | 693,33 € |
| 105 | 11,84400 € | 1.243,62 € |
| 252 | 11,13512 € | 2.806,05 € |
| 504 | 10,84153 € | 5.464,13 € |
| Unit Price without VAT: | 16,45000 € |
|---|---|
| Unit Price with VAT: | 19,57550 € |


