Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ECS-260-8-47Q-CKM-TR | |
|---|---|
DigiKey Part Number | XC2899TR-ND - Tape & Reel (TR) XC2899CT-ND - Cut Tape (CT) XC2899DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-8-47Q-CKM-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-8-47Q-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,57480 € | 14,37 € |
| 50 | 0,44040 € | 22,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43047 € | 430,47 € |
| 2.000 | 0,42727 € | 854,54 € |
| 5.000 | 0,41622 € | 2.081,10 € |
| 7.000 | 0,40778 € | 2.854,46 € |
| 10.000 | 0,39904 € | 3.990,40 € |
| 12.000 | 0,39464 € | 4.735,68 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |







