
8Q-26.000MEEY-T | |
|---|---|
DigiKey Part Number | 887-8Q-26.000MEEY-TTR-ND - Tape & Reel (TR) 887-8Q-26.000MEEY-TCT-ND - Cut Tape (CT) 887-8Q-26.000MEEY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-26.000MEEY-T |
Description | CRYSTAL 26MHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,63120 € | 15,78 € |
| 50 | 0,60520 € | 30,26 € |
| 100 | 0,58010 € | 58,01 € |
| 250 | 0,54860 € | 137,15 € |
| 500 | 0,52588 € | 262,94 € |
| 1.000 | 0,50413 € | 504,13 € |
| 2.500 | 0,47677 € | 1.191,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45708 € | 2.285,40 € |
| 10.000 | 0,43821 € | 4.382,10 € |
| 15.000 | 0,42754 € | 6.413,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

