


ABM12W-26.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM12W-26.0000MHZ-7-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM12W-26.0000MHZ-7-B1U-T3CT-ND - Cut Tape (CT) 535-ABM12W-26.0000MHZ-7-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-26.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 26.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-26.0000MHZ-7-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,71080 € | 17,77 € |
| 50 | 0,68120 € | 34,06 € |
| 100 | 0,65310 € | 65,31 € |
| 250 | 0,61768 € | 154,42 € |
| 500 | 0,59212 € | 296,06 € |
| 1.000 | 0,47732 € | 477,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46758 € | 1.402,74 € |
| 6.000 | 0,45864 € | 2.751,84 € |
| 9.000 | 0,45016 € | 4.051,44 € |
| 15.000 | 0,44859 € | 6.728,85 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

