
ECS-260-9-47-CKM-TR | |
|---|---|
DigiKey Part Number | XC2869TR-ND - Tape & Reel (TR) XC2869CT-ND - Cut Tape (CT) XC2869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-9-47-CKM-TR |
Description | CRYSTAL 26.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-9-47-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,50960 € | 12,74 € |
| 50 | 0,48860 € | 24,43 € |
| 100 | 0,46840 € | 46,84 € |
| 250 | 0,44292 € | 110,73 € |
| 500 | 0,42462 € | 212,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40705 € | 407,05 € |
| 2.000 | 0,39022 € | 780,44 € |
| 3.000 | 0,38070 € | 1.142,10 € |
| 5.000 | 0,36905 € | 1.845,25 € |
| 7.000 | 0,36156 € | 2.530,92 € |
| 10.000 | 0,35380 € | 3.538,00 € |
| 12.000 | 0,34990 € | 4.198,80 € |
| 24.000 | 0,33547 € | 8.051,28 € |
| 25.000 | 0,33464 € | 8.366,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

