
PDUMV15-36 | |
|---|---|
DigiKey Part Number | TL1698-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV15-36 |
Description | POWER STRIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 12A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 14 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, NOM, UL | |
Features | Load Meter | |
Weight | 3.3 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,20000 € | 184,20 € |
| 5 | 171,92000 € | 859,60 € |
| 10 | 166,88700 € | 1.668,87 € |
| 25 | 160,45840 € | 4.011,46 € |
| 50 | 155,76040 € | 7.788,02 € |
| Unit Price without VAT: | 184,20000 € |
|---|---|
| Unit Price with VAT: | 219,19800 € |























