
P42B17M | |
|---|---|
DigiKey Part Number | P42B17M-ND |
Manufacturer | |
Manufacturer Product Number | P42B17M |
Description | BASIC PDU, 30AMP, (36)C13(6)C19, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection None |
Manufacturer Panduit Corp | Connector - AC Input NEMA L6-30P |
Series | AC Outlets 42 |
Packaging Bulk | Connector - AC Output C13 (36), C19 (6) |
Part Status Active | Voltage - Input 208V |
Type PDU (Power Distribution Unit) | Cord Length 9.8' (3.00m) |
Mounting Type Rack, Vertical | Approval Agency UL |
Current - Max 30A | Base Product Number |
Region Utilized North America |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,34000 € | 595,34 € |
| 5 | 574,62200 € | 2.873,11 € |
| Unit Price without VAT: | 595,34000 € |
|---|---|
| Unit Price with VAT: | 708,45460 € |

