
P006-006-13RA | |
|---|---|
DigiKey Part Number | TL454-ND |
Manufacturer | |
Manufacturer Product Number | P006-006-13RA |
Description | CRD 18AWG NEMA5-15P - C13 RA 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,98500 € | 59,85 € |
| 25 | 5,61040 € | 140,26 € |
| 50 | 5,34220 € | 267,11 € |
| 100 | 5,08730 € | 508,73 € |
| 250 | 4,76888 € | 1.192,22 € |
| 500 | 4,54138 € | 2.270,69 € |
| 1.000 | 4,32486 € | 4.324,86 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |





















