PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMV20-36

DigiKey Part Number
TL1700-ND
Manufacturer
Manufacturer Product Number
PDUMV20-36
Description
POWER STRIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
20A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-20P, NEMA L5-20P
AC Outlets
14
Connector - AC Output
NEMA 5-15/20R
Voltage - Input
120V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, FCC, NOM, UL
Features
Load Meter
Weight
3.2 lbs (1.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Factory Stock: 540
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1232,59000 €232,59 €
5217,07800 €1.085,39 €
10210,72300 €2.107,23 €
25202,60520 €5.065,13 €
Manufacturers Standard Package
Unit Price without VAT:232,59000 €
Unit Price with VAT:276,78210 €