
P006-006-515MF | |
|---|---|
DigiKey Part Number | TL869-ND |
Manufacturer | |
Manufacturer Product Number | P006-006-515MF |
Description | CRD 16AWG NEMA5-15P RA - C13 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P, Right Angle To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 7,72800 € | 77,28 € |
| 25 | 7,24320 € | 181,08 € |
| 50 | 6,89760 € | 344,88 € |
| 100 | 6,56840 € | 656,84 € |
| 250 | 6,15728 € | 1.539,32 € |
| 500 | 5,86370 € | 2.931,85 € |
| 1.000 | 5,66803 € | 5.668,03 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |
















