


P131-06N-2VA-U | |
|---|---|
DigiKey Part Number | TL1575-ND |
Manufacturer | |
Manufacturer Product Number | P131-06N-2VA-U |
Description | 2-PORT HDMI TO VGA SPLITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HDMI to VGA | |
Convert From (Adapter End) | HDMI Male | |
Convert To (Adapter End) | 3.5mm Female, D-Sub HD15 Female, USB - Micro B 2.0 Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | USB - Micro B 2.0 Male to USB - A 2.0 Male Power Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 42,51940 € | 2.125,97 € |
| Unit Price without VAT: | 42,51940 € |
|---|---|
| Unit Price with VAT: | 50,59809 € |








