
U280-002-W12 | |
|---|---|
DigiKey Part Number | TL2278-ND |
Manufacturer | |
Manufacturer Product Number | U280-002-W12 |
Description | BATT CHARGER WALL MT 5V 1A 2.4A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | - | |
Current - Output (Max) | - | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | USB A Receptacle (2) | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 1.10" L x 2.68" W x 1.97" H (28.0mm x 68.0mm x 50.0mm) | |
Approval Agency | FCC, UL | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,06000 € | 20,06 € |
| 10 | 17,05500 € | 170,55 € |
| 25 | 15,98720 € | 399,68 € |
| 50 | 15,22420 € | 761,21 € |
| 100 | 14,49790 € | 1.449,79 € |
| 250 | 13,59120 € | 3.397,80 € |
| 500 | 13,47372 € | 6.736,86 € |
| Unit Price without VAT: | 20,06000 € |
|---|---|
| Unit Price with VAT: | 23,87140 € |











