Parametric Equivalent

P504-006 | |
|---|---|
DigiKey Part Number | TL665-ND |
Manufacturer | |
Manufacturer Product Number | P504-006 |
Description | CBL ASSY D-SUB 15P M TO M 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) Male to Male; Phone Plug, 3.5mm (1/8") - Headphone Male to Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male, High Density (HD) Male to Male; Phone Plug, 3.5mm (1/8") - Headphone Male to Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | VGA Monitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,63000 € | 481,50 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |





