N235-001-WH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N235-001-WH

DigiKey Part Number
TL2100-ND
Manufacturer
Manufacturer Product Number
N235-001-WH
Description
INSERT RJ45 JACK COUPLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Exterior Housing Material
Polycarbonate (PC)
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
White
Interior Housing Color
White
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
Gold
Interior Contact Finish
Gold
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6
Specifications
-
Features
-
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
50µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 502
Factory Stock: 2.300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,16000 €9,16 €
107,78100 €77,81 €
257,29360 €182,34 €
506,94560 €347,28 €
1006,61400 €661,40 €
2506,20020 €1.550,05 €
5005,90452 €2.952,26 €
1.0005,71122 €5.711,22 €
Manufacturers Standard Package
Unit Price without VAT:9,16000 €
Unit Price with VAT:10,90040 €