N080-SMB1-WH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N080-SMB1-WH

DigiKey Part Number
TL1034-ND
Manufacturer
Manufacturer Product Number
N080-SMB1-WH
Description
SINGLE-GANG SURFACE-MOUNT JUNCTI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Port Mounting Box White Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Mounting Box
Number of Ports
-
Port Direction
Straight
Color
White
Features
Mounting Hardware
For Use With/Related Products
Modular Jacks
Length
-
Width
-
Depth
-
Material
ABS
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.050
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,26000 €9,26 €
107,86500 €78,65 €
257,37200 €184,30 €
507,02000 €351,00 €
1006,68490 €668,49 €
2506,26656 €1.566,64 €
5005,96772 €2.983,86 €
1.0005,68321 €5.683,21 €
Manufacturers Standard Package
Unit Price without VAT:9,26000 €
Unit Price with VAT:11,01940 €