
N080-102 | |
|---|---|
DigiKey Part Number | TL1030-ND |
Manufacturer | |
Manufacturer Product Number | N080-102 |
Description | 2-PORT SINGLE-GANG UNIVERSAL KEY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Modular Jacks | |
Length | - | |
Width | - | |
Depth | - | |
Material | Polycarbonate (PC) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,24900 € | 42,49 € |
| 25 | 3,98240 € | 99,56 € |
| 50 | 3,79200 € | 189,60 € |
| 100 | 3,61100 € | 361,10 € |
| 250 | 3,38492 € | 846,23 € |
| 500 | 3,22344 € | 1.611,72 € |
| 1.000 | 3,06970 € | 3.069,70 € |
| 2.500 | 2,87775 € | 7.194,37 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |















