



SS-82100-004 | |
---|---|
DigiKey Part Number | 1847-1155-ND |
Manufacturer | |
Manufacturer Product Number | SS-82100-004 |
Description | MODULAR KEYSTONE CPLR CAT5E SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Zinc Alloy | |
Interior Housing Material | - | |
Exterior Housing Color | Silver | |
Interior Housing Color | - | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | - | |
Ratings | Cat5e | |
Specifications | - | |
Features | Panel Lock, Panel Stops | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 100µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,58000 € | 5,58 € |
10 | 4,74000 € | 47,40 € |
25 | 4,44280 € | 111,07 € |
50 | 4,23060 € | 211,53 € |
100 | 4,02870 € | 402,87 € |
400 | 3,65338 € | 1.461,35 € |
800 | 3,47911 € | 2.783,29 € |
1.200 | 3,38109 € | 4.057,31 € |
Unit Price without VAT: | 5,58000 € |
---|---|
Unit Price with VAT: | 6,64020 € |