N235-001-SH6A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N235-001-SH6A-1

DigiKey Part Number
95-N235-001-SH6A-1-ND
Manufacturer
Manufacturer Product Number
N235-001-SH6A-1
Description
CAT6A SHIELDED SNAP-IN COUPLER U
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Exterior Housing Material
Zinc Alloy
Interior Housing Material
Zinc Alloy
Exterior Housing Color
Silver
Interior Housing Color
Silver
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
Gold
Interior Contact Finish
Gold
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6a
Specifications
-
Features
-
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
50µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Factory Stock: 1.025
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,61000 €17,61 €
1014,96900 €149,69 €
2514,03080 €350,77 €
5013,36160 €668,08 €
10012,72410 €1.272,41 €
25011,92824 €2.982,06 €
50011,68154 €5.840,77 €
Manufacturers Standard Package
Unit Price without VAT:17,61000 €
Unit Price with VAT:20,95590 €