Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N001-005-BK-R | |
|---|---|
DigiKey Part Number | N001-005-BK-R-ND |
Manufacturer | |
Manufacturer Product Number | N001-005-BK-R |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N001-005-BK | Eaton Tripp Lite | 39 | TL1437-ND | 3,33000 € | Parametric Equivalent |
| N002-005-BK | Eaton Tripp Lite | 2.787 | TL537-ND | 3,11000 € | Parametric Equivalent |
| 73-7791-5 | Cinch Connectivity Solutions | 98 | 116-73-7791-5-ND | 3,66000 € | Parametric Equivalent |
| AMJE0808-0150-BKB-24 | Assmann WSW Components | 0 | AE11304-ND | 2,33555 € | Parametric Equivalent |
| BC-5UK005F | Cinch Connectivity Solutions | 0 | 116-BC-5UK005F-ND | 2,91000 € | Parametric Equivalent |

















