Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815CRBLK-5 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRBLK-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRBLK-5 |
Description | CBL RJ45 CAT5E XVR BLK 5FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD524HF-BLK-5F | L-com | 0 | 5073-TRD524HF-BLK-5F-ND | 44,22000 € | Parametric Equivalent |
| TRD524O-BLK-5F | L-com | 0 | 5073-TRD524O-BLK-5F-ND | 35,53000 € | Parametric Equivalent |
| TRD815BLK-5 | L-com | 3 | 5073-TRD815BLK-5-ND | 12,90000 € | Parametric Equivalent |
| TRD855HFP-5 | L-com | 0 | 5073-TRD855HFP-5-ND | 32,64000 € | Parametric Equivalent |
| TRD855HFT-5 | L-com | 0 | 5073-TRD855HFT-5-ND | 37,43000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |















