
TRD815BLK-5 | |
|---|---|
DigiKey Part Number | 5073-TRD815BLK-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BLK-5 |
Description | CBL-RJ45/RJ45 CAT5E BLK 5FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 € | 12,90 € |
| 10 | 10,96700 € | 109,67 € |
| 25 | 10,27960 € | 256,99 € |
| 50 | 9,78920 € | 489,46 € |
| 100 | 9,32200 € | 932,20 € |
| 250 | 8,73872 € | 2.184,68 € |
| 500 | 8,32216 € | 4.161,08 € |
| 1.000 | 7,92546 € | 7.925,46 € |
| Unit Price without VAT: | 12,90000 € |
|---|---|
| Unit Price with VAT: | 15,35100 € |

