Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N001-005-BL-R | |
|---|---|
DigiKey Part Number | N001-005-BL-R-ND |
Manufacturer | |
Manufacturer Product Number | N001-005-BL-R |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N001-005-BL | Eaton Tripp Lite | 180 | TL1117-ND | 3,30000 € | Parametric Equivalent |
| N002-005-BL | Eaton Tripp Lite | 709 | TL538-ND | 2,97000 € | Parametric Equivalent |
| 73-7772-5 | Cinch Connectivity Solutions | 0 | 116-73-7772-5-ND | 2,53500 € | Parametric Equivalent |
| 73-7792-5 | Cinch Connectivity Solutions | 0 | 116-73-7792-5-ND | 3,66000 € | Parametric Equivalent |
| AMJE0808-0150-BUB-24 | Assmann WSW Components | 126 | AE11307-ND | 3,47000 € | Parametric Equivalent |















