Direct
Direct
Similar
Similar

UP4B-4R7-R | |
|---|---|
DigiKey Part Number | 283-UP4B-4R7-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP4B-4R7-R |
Description | FIXED IND 4.7UH 8.6A 833 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 8.6 A 833mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 15.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 833mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.870" L x 0.591" W (22.10mm x 15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.310" (7.87mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1252.472NLT | Pulse Electronics | 0 | P1252.472NLT-ND | 0,92761 € | Direct |
| SDR2207-4R7ML | Bourns Inc. | 3.728 | SDR2207-4R7MLCT-ND | 1,00000 € | Direct |
| P1252.472NL | Pulse Electronics | 1.590 | 553-3551-ND | 0,92775 € | Similar |
| SC5022FH-4R7 | Signal Transformer | 0 | SC5022FH-4R7-ND | 0,91033 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 2,04495 € | 562,36 € |
| Unit Price without VAT: | 2,04495 € |
|---|---|
| Unit Price with VAT: | 2,43349 € |




