Similar

P1252.472NLT | |
|---|---|
DigiKey Part Number | P1252.472NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1252.472NLT |
Description | FIXED IND 4.7UH 8.4A 14 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 8.4 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1252.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.879" L x 0.596" W (22.33mm x 15.14mm) | |
Height - Seated (Max) | 0.295" (7.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,84878 € | 1.782,44 € |
| Unit Price without VAT: | 0,84878 € |
|---|---|
| Unit Price with VAT: | 1,01005 € |


