
SDR2207-4R7ML | |
|---|---|
DigiKey Part Number | SDR2207-4R7MLTR-ND - Tape & Reel (TR) SDR2207-4R7MLCT-ND - Cut Tape (CT) SDR2207-4R7MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR2207-4R7ML |
Description | FIXED IND 4.7UH 8.5A 8.8 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 8.5 A 8.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-4R7ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8.8mOhm Max |
Series | Q @ Freq 38 @ 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 33MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.866" L x 0.591" W (22.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
Current - Saturation (Isat) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81700 € | 8,17 € |
| 100 | 0,67150 € | 67,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62124 € | 155,31 € |
| 500 | 0,58578 € | 292,89 € |
| 750 | 0,56600 € | 424,50 € |
| 1.250 | 0,54204 € | 677,55 € |
| 1.750 | 0,52683 € | 921,95 € |
| 2.500 | 0,51118 € | 1.277,95 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

