
P1252.472NL | |
|---|---|
DigiKey Part Number | 553-3551-ND |
Manufacturer | |
Manufacturer Product Number | P1252.472NL |
Description | FIXED IND 4.7UH 8.4A 14 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 8.4 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 14mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.879" L x 0.596" W (22.33mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 0,92775 € | 74,22 € |
| 160 | 0,87481 € | 139,97 € |
| 240 | 0,84525 € | 202,86 € |
| 400 | 0,80940 € | 323,76 € |
| 560 | 0,78668 € | 440,54 € |
| 800 | 0,76328 € | 610,62 € |
| 2.000 | 0,70638 € | 1.412,76 € |
| 4.000 | 0,66624 € | 2.664,96 € |
| 8.000 | 0,66394 € | 5.311,52 € |
| Unit Price without VAT: | 0,92775 € |
|---|---|
| Unit Price with VAT: | 1,10402 € |


