Direct
Direct
Direct
Direct




MDA-5-R | |
|---|---|
DigiKey Part Number | 283-MDA-5-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-5-R |
Description | FUSE CERAMIC 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 65.0 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.023 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2531 | SCHURTER Inc. | 577 | 486-1870-ND | 5,11000 € | Direct |
| 0326005.HXP | Littelfuse Inc. | 543 | F2641-ND | 2,20000 € | Direct |
| 0326005.MXCCP | Littelfuse Inc. | 0 | 0326005.MXCCP-ND | 1,60935 € | Direct |
| 0326005.MXP | Littelfuse Inc. | 845 | F4856-ND | 2,11000 € | Direct |
| 0326005.VXP | Littelfuse Inc. | 22 | 0326005.VXP-ND | 6,07000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,63600 € | 18,18 € |
| 10 | 3,35500 € | 33,55 € |
| 15 | 3,20000 € | 48,00 € |
| 25 | 3,01560 € | 75,39 € |
| 35 | 2,90000 € | 101,50 € |
| 50 | 2,78220 € | 139,11 € |
| Unit Price without VAT: | 3,63600 € |
|---|---|
| Unit Price with VAT: | 4,32684 € |




