
0326005.HXP | |
|---|---|
DigiKey Part Number | F2641-ND |
Manufacturer | |
Manufacturer Product Number | 0326005.HXP |
Description | FUSE CERAMIC 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 25.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0522 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 5 | 1,82400 € | 9,12 € |
| 10 | 1,68300 € | 16,83 € |
| 50 | 1,39580 € | 69,79 € |
| 100 | 1,28760 € | 128,76 € |
| 300 | 1,13233 € | 339,70 € |
| 500 | 1,06628 € | 533,14 € |
| 1.000 | 0,98237 € | 982,37 € |
| 5.000 | 0,93733 € | 4.686,65 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |
















