
03420848H | |
|---|---|
DigiKey Part Number | F3118-ND |
Manufacturer | |
Manufacturer Product Number | 03420848H |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 20 A | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 5 | 4,79000 € | 23,95 € |
| 10 | 4,41900 € | 44,19 € |
| 50 | 3,66520 € | 183,26 € |
| 100 | 3,37990 € | 337,99 € |
| 300 | 2,97007 € | 891,02 € |
| 500 | 2,79562 € | 1.397,81 € |
| 1.000 | 2,70980 € | 2.709,80 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |






