
0326005.MXCCP | |
|---|---|
DigiKey Part Number | 0326005.MXCCP-ND |
Manufacturer | |
Manufacturer Product Number | 0326005.MXCCP |
Description | FUSE CERAMIC 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 400A |
Packaging Bulk | Melting I²t 25.0 |
Part Status Active | Approval Agency CE, CSA, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0522 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2531 | SCHURTER Inc. | 575 | 486-1870-ND | 5,11000 € | Direct |
| BK/MDA-5-R | Eaton - Electronics Division | 0 | 283-2730-ND | 1,81000 € | Similar |
| MDA-5-R | Eaton - Electronics Division | 0 | 283-MDA-5-R-ND | 3,63600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,77034 € | 1.770,34 € |
| Unit Price without VAT: | 1,77034 € |
|---|---|
| Unit Price with VAT: | 2,10670 € |




