
0001.2531 | |
|---|---|
DigiKey Part Number | 486-1870-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2531 |
Description | FUSE GLASS 5A 250VAC 63VDC 3AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V 63 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 20kA DC | |
Melting I²t | 127.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 5 | 3,99600 € | 19,98 € |
| 10 | 3,68700 € | 36,87 € |
| 50 | 3,05860 € | 152,93 € |
| 100 | 2,82080 € | 282,08 € |
| 300 | 2,47937 € | 743,81 € |
| 500 | 2,33408 € | 1.167,04 € |
| 1.000 | 2,14938 € | 2.149,38 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

