CTX32T-R27-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 1,28318 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,22810 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,09615 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,09615 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,59550 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,51951 €
Datasheet
Image for CTX32T-R27-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX32T-R27-R

DigiKey Part Number
CTX32T-R27-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX32T-R27-R
Description
FIXED IND 270NH 450MA 360 MOHM
Customer Reference
Detailed Description
270 nH Unshielded Drum Core, Wirewound Inductor 450 mA 360mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CTX32T-R27-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
360mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
320MHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes