Direct
Similar

1210-271K | |
|---|---|
DigiKey Part Number | DN10271TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210-271K |
Description | FIXED IND 270NH 759MA 360 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Inductor 759 mA 360mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 360mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 320MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Unshielded | Height - Seated (Max) 0.101" (2.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210R-271K | Delevan | 0 | DN42052TR-ND | 1,31016 € | Direct |
| CM322522-R27KL | Bourns Inc. | 0 | CM322522-R27KL-ND | 0,09928 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37560 € | 687,80 € |
| Unit Price without VAT: | 1,37560 € |
|---|---|
| Unit Price with VAT: | 1,63696 € |



