Similar

CM322522-R27ML | |
|---|---|
DigiKey Part Number | CM322522-R27ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM322522-R27ML |
Description | FIXED IND 270NH 345MA 320 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 345 mA 320mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-R27ML Models |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 25 @ 25.2MHz |
Series | Frequency - Self Resonant 210MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AISM-1210-R27M-T | Abracon LLC | 7.990 | 535-AISM-1210-R27M-TCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10007 € | 1.000,70 € |
| Unit Price without VAT: | 0,10007 € |
|---|---|
| Unit Price with VAT: | 0,11908 € |


